Part Details for W3127 by Pulse Electronics Corporation
Overview of W3127 by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1696-ND
|
DigiKey | RF ANT 433MHZ HELICAL SLD TH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3272 In Stock |
|
$0.7720 / $1.7500 | Buy Now |
DISTI #
W3127
|
Avnet Americas | Antenna, Internal FPC , 617-960MHz/1710-2690MHz/3400-3900MHz, I-PEX MHF, 100mm of 1.13 micro coax, matched to Sierra Wireless, Telit, Gemalto, Quectel, Ublox - Boxed Product (Development Kits) (Alt: W3127) RoHS: Compliant Min Qty: 1900 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$0.7497 / $0.8526 | Buy Now |
DISTI #
60AC3026
|
Avnet Americas | Antenna, Internal FPC , 617-960MHz/1710-2690MHz/3400-3900MHz, I-PEX MHF, 100mm of 1.13 micro coax, matched to Sierra Wireless, Telit, Gemalto, Quectel, Ublox - Bulk (Alt: 60AC3026) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-W3127
|
Mouser Electronics | Antennas Helical Antenna 433MHz RoHS: Compliant | 3298 |
|
$0.7720 / $1.5200 | Buy Now |
|
Future Electronics | RF ANT 433MHZ HELICAL SLD TH RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 100 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$0.7550 / $0.8800 | Buy Now |
|
Future Electronics | RF ANT 433MHZ HELICAL SLD TH RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 100 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$0.7550 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: ISM (915/ 868/ 433), Helical (Coil) RoHS: Compliant |
1498 In Stock |
|
$0.7420 / $1.0760 | Buy Now |
DISTI #
84434196
|
Verical | Antenna Helical -2.9dB Gain 435MHz RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2435 | Americas - 10240 |
|
$1.3818 | Buy Now |
DISTI #
78809573
|
Verical | Antenna Helical -2.9dB Gain 435MHz RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1814 | Americas - 1300 |
|
$1.0166 / $1.4040 | Buy Now |
DISTI #
65096239
|
Verical | Antenna Helical -2.9dB Gain 435MHz RoHS: Compliant Min Qty: 182 Package Multiple: 1 | Americas - 1240 |
|
$0.7700 | Buy Now |
Part Details for W3127
W3127 CAD Models
W3127 Part Data Attributes
|
W3127
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3127
Pulse Electronics Corporation
ANTENNA ISM HELICAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 2.9 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 435 MHz | |
Operating Frequency-Min | 433 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | HELIX ANTENNA |