There are no models available for this part yet.
Overview of W3100C by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for W3100C by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AC3120
|
Newark | Helical Antenna, 915Mhz, -0.5Dbi, Antenna Type:Helical, Frequency Min:-, Frequency Max:915Mhz, Antenna Mounting:Pcb, Gain:-0.5Dbi, Vswr:2, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |Pulse Electronics W3100C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$0.4250 | Buy Now | |
DISTI #
553-W3100C-ND
|
DigiKey | ANT HELICAL COIL 915MHZ Min Qty: 1 Lead time: 13 Weeks Container: Tray |
9565 In Stock |
|
$1.1250 / $1.8900 | Buy Now | |
DISTI #
W3100C
|
Avnet Americas | Antenna Module Monopole Vertical 915MHz -4dBi to 3.5dBi 10mm Helix Coil - Trays (Alt: W3100C) RoHS: Compliant Min Qty: 990 Package Multiple: 99 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
85AC3120
|
Avnet Americas | Antenna Module Monopole Vertical 915MHz -4dBi to 3.5dBi 10mm Helix Coil - Bulk (Alt: 85AC3120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
673-W3100C
|
Mouser Electronics | Antennas Ant Helical Coil 915MHz RoHS: Compliant | 749 |
|
$1.1000 / $1.8900 | Buy Now |
CAD Models for W3100C by Pulse Electronics Corporation
Part Data Attributes for W3100C by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks, 3 Days
|