-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPST, LATCHED, 50A, 50VDC, PANEL MOUNT-THREADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9043
|
Newark | Thermal Circuit Breaker, Product Range:W31 Series, Current Rating:50A, No. Of Poles:1 Pole, Voltage Rating V Dc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity W31-X2M1G-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$40.7700 / $58.9200 | Buy Now |
DISTI #
29M9965
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 50A, Product Range:W31 Series, Current Rating:50A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W31-X2M1G-50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$39.8000 / $45.9300 | Buy Now |
DISTI #
49M0063
|
Newark | W31-X2M1G-50=W23/W31 |Potter&brumfield Te Connectivity W31-X2M1G-50 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6400 | Buy Now |
DISTI #
PB424-ND
|
DigiKey | CIR BRKR THRM 50A 240VAC 50VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
250 In Stock |
|
$39.1930 / $60.3000 | Buy Now |
DISTI #
2266-W31-X2M1G-50-ND
|
DigiKey | CIR BRKR THRM 50A 240VAC 50VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$53.3300 / $65.1800 | Buy Now |
DISTI #
4-1393247-3
|
Avnet Americas | Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC - Bulk (Alt: 4-1393247-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$35.2230 / $42.3870 | Buy Now |
DISTI #
29M9965
|
Avnet Americas | Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC - Bulk (Alt: 29M9965) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 116 Partner Stock |
|
$41.1400 / $55.9900 | Buy Now |
DISTI #
655-W31-X2M1G-50
|
Mouser Electronics | Circuit Breakers 50A TOGGLE ACTUATOR RoHS: Compliant | 64 |
|
$42.2000 / $60.2900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC RoHS: Compliant |
899 In Stock |
|
$35.1900 / $51.3500 | Buy Now |
DISTI #
4-1393247-3
|
TTI | Circuit Breakers W31-X2M1G-50 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 481 In Stock |
|
$36.3300 / $52.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W31-X2M1G-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W31-X2M1G-50
TE Connectivity
TOGGLE SWITCH, SPST, LATCHED, 50A, 50VDC, PANEL MOUNT-THREADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Contact (AC) Max Rating R Load | 50A@250VAC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact (DC) Max Rating R Load | 50A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |