-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPST, LATCHED, 10A, 50VDC, PANEL MOUNT-THREADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3341
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 10A, Product Range:W31 Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W31-X2M1G-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$35.7000 / $47.5100 | Buy Now |
DISTI #
PB417-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 50VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
234 In Stock |
|
$29.1426 / $43.7100 | Buy Now |
DISTI #
17M3341
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC - Bulk (Alt: 17M3341) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 4 Days Container: Bulk | 128 Partner Stock |
|
$37.1200 / $45.5100 | Buy Now |
DISTI #
3-1393247-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC - Trays (Alt: 3-1393247-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$24.3198 / $29.2662 | Buy Now |
DISTI #
655-W31-X2M1G-10
|
Mouser Electronics | Circuit Breakers 10A TOGGLE ACTUATOR RoHS: Compliant | 258 |
|
$29.4500 / $43.0600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC RoHS: Compliant |
680 In Stock 625 On Order |
|
$24.5200 / $39.4500 | Buy Now |
DISTI #
70325308
|
Verical | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 387 |
|
$29.9315 / $49.4981 | Buy Now |
DISTI #
16510354
|
Verical | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC Min Qty: 3 Package Multiple: 1 | Americas - 281 |
|
$28.1300 / $30.3200 | Buy Now |
DISTI #
3-1393247-2
|
TTI | Circuit Breakers CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 566 In Stock |
|
$24.9400 / $39.4500 | Buy Now |
DISTI #
3-1393247-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC - Trays (Alt: 3-1393247-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$24.3198 / $29.2662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W31-X2M1G-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W31-X2M1G-10
TE Connectivity
TOGGLE SWITCH, SPST, LATCHED, 10A, 50VDC, PANEL MOUNT-THREADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW | |
Trip Time or Delay | 6 s |