Part Details for W31-X2M1G-10 (ALTERNATE: 3-1393247-2) by TE Connectivity
Overview of W31-X2M1G-10 (ALTERNATE: 3-1393247-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W31-X2M1G-10 (ALTERNATE: 3-1393247-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199426
|
RS | Circuit Breaker Therm Togl 10A Panel 1 Pole Vol-Rtg 240/50VAC/VDC | TE Connectivity W31-X2M1G-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 250 |
|
$34.9700 / $43.7100 | Buy Now |