Part Details for W31-X1001-10 by TE Connectivity
Overview of W31-X1001-10 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W31-X1001-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W31-X1001-10-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 50VDC Min Qty: 100 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.8041 | Buy Now |
DISTI #
71707660
|
RS | TE, IND Devices, Circuit Breaker, W31-X1001-10=W23/W31 | TE Connectivity W31-X1001-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9400 / $95.7100 | Buy Now |
DISTI #
000000000002652066
|
Sager | Circuit Breakers CIRCUIT BREAKER THERMAL 10A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.9400 / $95.7100 | Buy Now |