Part Details for W31-R10 JI by TT Electronics Welwyn Components
Overview of W31-R10 JI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W31-R10 JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9484
|
Newark | Through Hole Wirewound Resistor, W31 Series, 0.1 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn W31-R10 JI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4626 |
|
$0.3710 / $0.8530 | Buy Now |