Part Details for W31-100RJI by TT Electronics Welwyn Components
Overview of W31-100RJI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W31-100RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6221
|
Newark | Through Hole Wirewound Resistor, W31 Series, 100 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn W31-100RJI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2554 |
|
$0.3180 / $0.8850 | Buy Now |
DISTI #
SMC-W31-100RJI
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2569 |
|
RFQ |