Part Details for W3095 by Pulse Electronics Corporation
Results Overview of W3095 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W3095 Information
W3095 by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for W3095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2601-1-ND
|
DigiKey | RF ANT 1.575GHZ/1.602GHZ CHIP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2098 In Stock |
|
$0.8531 / $2.9400 | Buy Now |
DISTI #
673-W3095
|
Mouser Electronics | Antennas GPS/Dualband Wifi 2.4/5GHz Antenna RoHS: Compliant | 2961 |
|
$0.8710 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.8030 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: GNSS & WLAN (Combo), Ceramic Chip RoHS: Compliant | 0 |
|
$0.8470 / $1.7740 | Buy Now |
DISTI #
W3095
|
TTI | Antennas GPS/Dualband Wifi 2.4/5GHz Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8500 / $0.9000 | Buy Now |
DISTI #
000000000005359203
|
Sager | Antennas GPS/Dualband Wifi 2.4/5GHz Antenna Min Qty: 2000 | 0 |
|
$0.8980 | Buy Now |
DISTI #
W3095
|
Avnet Abacus | Chip Antenna, Dual Band, Linear, 1.56 GHz to 1.61 GHz, 2.4 GHz to 2.485 GHz, 4.9 GHz to 5.925 GHz, Surface Mount - Tape and Reel (Alt: W3095) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for W3095
W3095 CAD Models
W3095 Part Data Attributes
|
W3095
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3095
Pulse Electronics Corporation
ANTENNA
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-06-10 | |
Samacsys Manufacturer | Pulse Electronics |