Part Details for W3082MC420 by IXYS Corporation
Overview of W3082MC420 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W3082MC420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-W3082MC420-ND
|
DigiKey | DIODE GEN PURP 4.2KV 3120A W54 Min Qty: 12 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$203.3758 | Buy Now |
DISTI #
747-W3082MC420
|
Mouser Electronics | Rectifiers Phase Control Thyristor RoHS: Compliant | 0 |
|
$225.0400 / $230.1100 | Order Now |
Part Details for W3082MC420
W3082MC420 CAD Models
W3082MC420 Part Data Attributes:
|
W3082MC420
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
W3082MC420
IXYS Corporation
Rectifier Diode, 1 Element, 3120A, 4200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 28600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 3120 A | |
Rep Pk Reverse Voltage-Max | 4200 V |
Alternate Parts for W3082MC420
This table gives cross-reference parts and alternative options found for W3082MC420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3082MC420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3082MC420 | Rectifier Diode, 1 Element, 3120A, 4200V V(RRM), | Littelfuse Inc | W3082MC420 vs W3082MC420 |