-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANTENNA MONOPOL GPS/BT/WLAN/WIFI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W3043CT-ND
|
DigiKey | RF ANT 1.575GHZ/2.4GHZ CHIP SLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1002 In Stock |
|
$0.7234 / $2.5600 | Buy Now |
DISTI #
673-W3043
|
Mouser Electronics | Antennas Ceramic Monopole GPS, BT, WLAN, Wi-Fi RoHS: Compliant | 2723 |
|
$0.7190 / $1.9500 | Buy Now |
DISTI #
V72:2272_07344479
|
Arrow Electronics | Antenna Ceramic 4dBi Gain 2483.5MHz SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1815 Container: Cut Strips | Americas - 19 |
|
$0.0201 / $0.0997 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant |
8371 In Stock |
|
$0.7120 / $0.8940 | Buy Now |
DISTI #
66309877
|
Verical | Antenna Ceramic 4dBi Gain 2483.5MHz SMD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.7200 | Buy Now |
DISTI #
66222167
|
Verical | Antenna Ceramic 4dBi Gain 2483.5MHz SMD RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 2925 |
|
$0.9802 / $1.1622 | Buy Now |
DISTI #
W3043
|
TTI | Antennas Ceramic Monopole GPS, BT, WLAN, Wi-Fi RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7090 | Buy Now |
DISTI #
000000000002967841
|
Sager | Antennas Ceramic Monopole GPS, BT, WLAN, Wi-Fi | 0 |
|
Buy Now | |
DISTI #
W3043
|
Avnet Abacus | Antenna Ceramic Monopole 4dB Gain 2483.5MHz SMD (Alt: W3043) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
W3043
|
Avnet Asia | Antenna Ceramic Monopole 4dB Gain 2483.5MHz SMD (Alt: W3043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6169 / $0.9870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W3043
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3043
Pulse Electronics Corporation
ANTENNA MONOPOL GPS/BT/WLAN/WIFI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | IT CAN ALSO BE OPERATED AT 2400 TO 2485 MHZ | |
Application | BLUETOOTH/ISM/WLAN/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | YES | |
Operating Frequency-Max | 1585 MHz | |
Operating Frequency-Min | 1565 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | VERTICAL | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | YES |