There are no models available for this part yet.
Overview of W3031 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for W3031 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
W3031-ND
|
DigiKey | RF ANT 881MHZ CHIP SOLDER SMD Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8823 / $0.9163 | Buy Now | |
DISTI #
W3031
|
Avnet Americas | Chip Antenna Linear Multi-Band 50Ohm 869MHz to 894MHz 2.3dBi SMD T/R - Bag (Alt: W3031) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$0.8568 / $0.9744 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.8200 | Buy Now | ||
Onlinecomponents.com | Embedded Antenna - General: 3G/ 2G, Ceramic Chip RoHS: Compliant | 0 |
|
$0.8340 / $1.7470 | Buy Now |