Part Details for W3011 by Pulse Electronics Corporation
Overview of W3011 by Pulse Electronics Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6578
|
Newark | Ceramic Antenna, 1.559-1.6066Ghz Rohs Compliant: Yes |Pulse Electronics W3011 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3285 |
|
$1.2500 / $1.7900 | Buy Now |
DISTI #
68AK1430
|
Newark | Chip Antenna, 1.57542Ghz, Center Frequency:1.57542Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.1Mm, Product Range:- Rohs Compliant: Yes |Pulse Electronics W3011 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9870 | Buy Now |
DISTI #
553-2582-1-ND
|
DigiKey | RF ANT 1.575GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9374 In Stock |
|
$0.7445 / $1.6900 | Buy Now |
DISTI #
W3011
|
Avnet Americas | Antenna Ceramic 3.4dB Gain 1585.42MHz SMD - Boxed Product (Development Kits) (Alt: W3011) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$0.7229 / $0.8222 | Buy Now |
DISTI #
673-W3011
|
Mouser Electronics | Antennas GPS Ceramic Antenna RoHS: Compliant | 7218 |
|
$0.7080 / $1.6800 | Buy Now |
DISTI #
V99:2348_07344464
|
Arrow Electronics | Antenna Ceramic 3.4dB Gain 1585.42MHz 2-Pin CSMD Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1815 | Americas - 3277 |
|
$0.7062 / $1.6475 | Buy Now |
|
Future Electronics | 1.575 GHz GNSS Ceramic Chip Antenna RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
|
Future Electronics | 1.575 GHz GNSS Ceramic Chip Antenna RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: GNSS (GPS/BeiDou/GLONASS), Ceramic Chip RoHS: Compliant |
14370 In Stock |
|
$0.7190 / $1.3350 | Buy Now |
DISTI #
66222299
|
Verical | Antenna Ceramic 3.4dB Gain 1585.42MHz 2-Pin CSMD Min Qty: 50 Package Multiple: 25 Date Code: 2129 | Americas - 8350 |
|
$0.9285 / $1.7748 | Buy Now |
Part Details for W3011
W3011 CAD Models
W3011 Part Data Attributes:
|
W3011
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3011
Pulse Electronics Corporation
GPS Antenna, 1565.42MHz Min, 1585.42MHz Max, 3dB Gain, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 1585.42 MHz | |
Operating Frequency-Min | 1565.42 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA |
Alternate Parts for W3011
This table gives cross-reference parts and alternative options found for W3011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSA5NA2K1G57NS001T | RF/Microwave Antenna, | TAIYO YUDEN | W3011 vs TSA5NA2K1G57NS001T |