Part Details for W3009 by Pulse Electronics Corporation
Overview of W3009 by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1675-1-ND
|
DigiKey | RF ANT 1.575GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1009 In Stock |
|
$0.9237 / $2.1000 | Buy Now |
DISTI #
W3009
|
Avnet Americas | Antenna GPS 1585.42MHz 2-Pin CSMD - Tape and Reel (Alt: W3009) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8970 / $1.0201 | Buy Now |
DISTI #
673-W3009
|
Mouser Electronics | Antennas GPS Ceramic Antenna RoHS: Compliant | 1326 |
|
$0.9060 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8580 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: GNSS (GPS/BeiDou/GLONASS), Ceramic Chip RoHS: Compliant |
1500 In Stock |
|
$0.8840 / $1.4280 | Buy Now |
|
Onlinecomponents.com | Antenna Ceramic 3dBi Gain 2-Pin CSMD RoHS: Compliant | 0 |
|
$0.8200 / $0.9600 | Buy Now |
DISTI #
70364325
|
Verical | Antenna Ceramic 3dBi Gain 2-Pin CSMD RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2337 | Americas - 1500 |
|
$1.2831 / $1.8590 | Buy Now |
DISTI #
W3009
|
TTI | Antennas GPS Ceramic Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8800 / $0.9000 | Buy Now |
DISTI #
000000000002577174
|
Sager | Antennas GPS Ceramic Antenna Min Qty: 1500 | 0 |
|
$0.9257 | Buy Now |
DISTI #
W3009
|
Avnet Abacus | Antenna GPS 1585.42MHz 2-Pin CSMD - Tape and Reel (Alt: W3009) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |