Part Details for W3008C-K by Pulse Electronics Corporation
Overview of W3008C-K by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3008C-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1712-ND
|
DigiKey | EVAL BOARD W3008C W/ SMA FEMALE Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
W3008C-K
|
Avnet Americas | W3008C Bluetooth / WLAN / Wi-Fi Ceramic Chip Antenna Evaluation Kit - Boxed Product (Development Kits) (Alt: W3008C-K) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
673-W3008C-K
|
Mouser Electronics | Antenna Development Tools 2.4GHz Ceramic Evaluation Kit RoHS: Compliant | 19 |
|
$37.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$38.3500 / $115.7500 | Buy Now |
DISTI #
66309829
|
Verical | Antenna Ceramic 2.2dBi Gain 2483.5MHz 3-Pin SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$42.1400 / $42.9300 | Buy Now |
DISTI #
W3008C-K
|
Avnet Americas | W3008C Bluetooth / WLAN / Wi-Fi Ceramic Chip Antenna Evaluation Kit - Boxed Product (Development Kits) (Alt: W3008C-K) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003142058
|
Sager | Antenna Development Tools 2.4GHz Ceramic Evaluation Kit | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$38.3500 / $115.7500 | Buy Now |