Part Details for W2S130-AA03-97 by ebm-papst
Overview of W2S130-AA03-97 by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-G0813AA03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 26 Positions, 2.54mm (0.100in) Pitch | |
RJE741AA0310 | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THT, No Shield, No LEDs | |
RJE051AA0311 | Amphenol Communications Solutions | Modular Jack - 10P10C, Right Angle, Single Port, Without Shield, No LEDs |
Price & Stock for W2S130-AA03-97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H2005
|
Newark | Fan |Ebm-Papst W2S130-AA03-97 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7855ES
|
Avnet Americas | AC Fan Ball Bearing 230V 45W 50Hz 2800RPM 191.29CFM 48dB Flange Mount - Bulk (Alt: 7855ES) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5912-W2S130-AA03-97
|
Mouser Electronics | AC Fans AC Axial Fan, 150x150x55mm, 230VAC, 191CFM, 45W, 49dBA, 2800RPM, Ball Bearing RoHS: Compliant | 0 |
|
$129.7100 / $154.2500 | Order Now |
DISTI #
73282799
|
RS | Fan, AC | ebm-papst W2S130-AA03-97 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$123.4000 / $154.2500 | Buy Now |