Part Details for W2S130-AA03-74 by ebm-papst
Overview of W2S130-AA03-74 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-G0813AA03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 26 Positions, 2.54mm (0.100in) Pitch | |
RJE741AA0310 | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THT, No Shield, No LEDs | |
RJE051AA0311 | Amphenol Communications Solutions | Modular Jack - 10P10C, Right Angle, Single Port, Without Shield, No LEDs |
Price & Stock for W2S130-AA03-74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3179
|
Newark | Fans |Ebm-Papst W2S130-AA03-74 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |