Part Details for W2S130-AA03-01 by ebm-papst
Overview of W2S130-AA03-01 by ebm-papst
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for W2S130-AA03-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2732
|
Newark | Axial Fan, 150Mm X 55Mm, 230Vac, 224Cfm, 53Dba, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:55Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:224Cfm, Noise Rating:53Dba, Power Rating:39Wrohs Compliant: Yes |Ebm-Papst W2S130-AA03-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$87.0100 / $108.7500 | Buy Now |
DISTI #
381-2576-ND
|
DigiKey | FAN AXIAL 150X55MM 230VAC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
W2S130-AA03-01
|
Avnet Americas | AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 50Hz/60Hz 2800RPM/3250RPM Flange Mount - Bulk (Alt: W2S130-AA03-01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$60.4160 / $98.1539 | Buy Now |
DISTI #
W2S130-AA03-90
|
Avnet Americas | AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 50Hz/60Hz 2800RPM/3250RPM Flange Mount - Bulk (Alt: W2S130-AA03-90) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$53.6960 / $87.2308 | Buy Now |
DISTI #
5912-W2S130-AA03-01
|
Mouser Electronics | AC Fans AC Axial Fan, 172x150x55mm, 230VAC, 224CFM, 39W, 53dBA, 3250RPM, Ball, IP20 RoHS: Compliant | 235 |
|
$89.1700 / $103.7200 | Buy Now |
DISTI #
70105508
|
RS | AC Fan, 230V, 150x55mm, Round, 223.6CFM, 39W, 53dBA, Wire Leads | ebm-papst W2S130-AA03-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 809 |
|
$82.9800 / $103.7200 | Buy Now |
|
Onlinecomponents.com | AC Ball Bearing Tubeaxial Fan - 150x55mm Round - 230VAC - 223.6CFM - 39W - 3250RPM - 53dBA. RoHS: Compliant |
992 On Order |
|
$88.7800 / $99.5700 | Buy Now |
|
Onlinecomponents.com | AC Ball Bearing Tubeaxial Fan - 150x55mm Round - 230VAC - 223.6CFM - 39W - 3250RPM - 53dBA. RoHS: Compliant |
711 In Stock |
|
$74.5200 / $93.3000 | Buy Now |
DISTI #
71249201
|
Verical | AC Fan Axial Ball Bearing 230V Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 690 |
|
$89.8774 / $117.0640 | Buy Now |
DISTI #
33118020
|
Verical | AC Fan Axial Ball Bearing 230V Min Qty: 43 Package Multiple: 1 | Americas - 43 |
|
$78.7720 | Buy Now |
Part Details for W2S130-AA03-01
W2S130-AA03-01 CAD Models
W2S130-AA03-01 Part Data Attributes:
|
W2S130-AA03-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W2S130-AA03-01
ebm-papst
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 225 CFM | |
Approvals | CSA,UL,VDE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | TUBEAXIAL | |
Diameter | 150 mm | |
Height | 55 mm | |
Noise | 52 dB | |
Operating Temperature-Max | 70 °C | |
Rated Power | 39 W | |
Rated Voltage | 230 V | |
Thermal Support Device Type | AC FAN | |
Weight | 1192.95 g |