Part Details for W2P15X7F04-U100D3B0T by Kyocera AVX Components
Results Overview of W2P15X7F04-U100D3B0T by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W2P15X7F04-U100D3B0T Information
W2P15X7F04-U100D3B0T by Kyocera AVX Components is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for W2P15X7F04-U100D3B0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-W2P15X7F04-U100D3B0T-ND
|
DigiKey | ANT ASSY, WLAN2 04 100 D0230 Min Qty: 2000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4148 | Buy Now |
DISTI #
W2P15X7F04-U100D3B0T
|
Avnet Americas | Antenna M2M/WiFi Horizontal/Vertical 7.125GHz 4.3dBi Adhesive Mount Bag - Boxed Product (Development... more RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$1.3843 / $1.4132 | Buy Now |
DISTI #
581-W2P15X7F4U100D3T
|
Mouser Electronics | Antennas WiFi 5/6GHz PCB 100m m Cable MHF Connecto RoHS: Compliant | 0 |
|
$1.3300 / $1.3700 | Order Now |
DISTI #
W2P15X7F04-U100D3B0T
|
TTI | Antennas WiFi 5/6GHz PCB 100m m Cable MHF Connecto RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for W2P15X7F04-U100D3B0T
W2P15X7F04-U100D3B0T CAD Models
W2P15X7F04-U100D3B0T Part Data Attributes
|
W2P15X7F04-U100D3B0T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2P15X7F04-U100D3B0T
Kyocera AVX Components
RF/Microwave Antenna,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-12-31 | |
Samacsys Manufacturer | Kyocera AVX | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 4.3 dB | |
Number of Elements | 1 | |
Omnidirectional | NO | |
Operating Frequency-Max | 7.125 MHz | |
Operating Frequency-Min | 5.15 MHz | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | ANTENNA-OTHER |