Part Details for W2M1500J by Bourns Inc
Results Overview of W2M1500J by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W2M1500J Information
W2M1500J by Bourns Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for W2M1500J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6959
|
Newark | Res Ax Ww 150R 2W 5% /Ammo Pack |Bourns W2M1500J RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
118-W2M1500JCT-ND
|
DigiKey | RES 150 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5698 In Stock |
|
$0.0547 / $0.4000 | Buy Now |
DISTI #
W2M1500J
|
Avnet Americas | Res Power 150Ohm 5% 2W ?300ppm/?C Conformal Axial Ammo Pack - Ammo Pack (Alt: W2M1500J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0559 / $0.0601 | Buy Now |
DISTI #
652-W2M1500J
|
Mouser Electronics | Wirewound Resistors - Through Hole 150ohms 2W 5% RES AX RoHS: Compliant | 3500 |
|
$0.0610 / $0.4000 | Buy Now |
DISTI #
70547499
|
RS | Wirewound Power Resistor, Axial Leads,150R 2W 5%,W Series | Bourns W2M1500J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0630 / $0.0640 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0543 / $0.0860 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0543 / $0.0860 | Buy Now |
Part Details for W2M1500J
W2M1500J CAD Models
W2M1500J Part Data Attributes
|
W2M1500J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
W2M1500J
Bourns Inc
Fixed Resistor, Wire Wound, 2W, 150ohm, 5% +/-Tol, -300,300ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 17.3205 V |