Part Details for W2L13C473KAT1S by Kyocera AVX Components
Overview of W2L13C473KAT1S by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2L13C473KAT1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6599
|
Newark | Idc Cmap/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx W2L13C473KAT1S Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 / $0.4740 | Buy Now |
DISTI #
W2L13C473KAT1S-ND
|
DigiKey | CAP CER 0.047UF 25V X7R 0508 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4672 | Buy Now |
DISTI #
W2L13C473KAT1S
|
Avnet Americas | Cap IDC Low Inductance 0.047uF 25V 10% SMD 0508 125°C T/R - Tape and Reel (Alt: W2L13C473KAT1S) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5242 / $0.5779 | Buy Now |
DISTI #
581-W2L13C473KAT1S
|
Mouser Electronics | Capacitor Arrays & Networks 25V 47nF 10% 0508 X7R 1CAPS RoHS: Compliant | 0 |
|
$0.4320 / $0.4580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4480 | Buy Now |