Part Details for W2F43A1018AT1F by Kyocera AVX Components
Overview of W2F43A1018AT1F by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for W2F43A1018AT1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2F43A1018AT1F
|
Avnet Abacus | Capacitor Array, 100 pF, 0805 [2012 Metric], 25 V, 4 Capacitors, -20%, +50% (Alt: W2F43A1018AT1F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for W2F43A1018AT1F
W2F43A1018AT1F CAD Models
W2F43A1018AT1F Part Data Attributes
|
W2F43A1018AT1F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2F43A1018AT1F
Kyocera AVX Components
Feed Through Capacitor, 4 Function(s), 25V, 0.05A, EIA STD PACKAGE SIZE 0508, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 100 µF | |
DC Resistance-Max | 3 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.02 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Rated Current | 0.05 A | |
Rated Voltage | 25 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.3 mm |