-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W2F11A4718AT1F by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6876
|
Newark | Multilayer Ceramic Capacitor, W2F Series, 470 Pf, +50%, -20%, C0G/Np0, 100 V Rohs Compliant: Yes |Ky... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 456 |
|
$0.1550 / $0.4200 | Buy Now |
DISTI #
66AH7472
|
Newark | Cap, 470Pf, 100V, C0G, 0805 Rohs Compliant: Yes |Kyocera Avx W2F11A4718AT1F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 / $0.1310 | Buy Now |
DISTI #
478-2233-1-ND
|
DigiKey | CAP FEEDTHRU 470PF 100V 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4881 In Stock |
|
$0.0894 / $0.4600 | Buy Now |
DISTI #
W2F11A4718AT1F
|
Avnet Americas | Cap Ceramic 470pF 100V C0G -20% to 50% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: W2F11A4718A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.0908 | Buy Now |
DISTI #
581-W2F11A4718AT1F
|
Mouser Electronics | Feed Through Capacitors 100V 470pF NP0 0805 RoHS: Compliant | 6997 |
|
$0.0990 / $0.4700 | Buy Now |
DISTI #
V79:2366_26387764
|
Arrow Electronics | Cap Feed Through 470pF 100VDC C0G -20% to 50% Pad Flat 0805 125°C Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1707 | Americas - 1 |
|
$0.1452 | Buy Now |
DISTI #
70195616
|
RS | Capacitor, Ceramic, 470 pF, 100 V, 300 mA, +50%, -20%, 0805, NP0 < 0.6 Ohms Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1510 / $0.1550 | RFQ |
|
Quest Components | 253 |
|
$0.2232 / $0.7440 | Buy Now | |
DISTI #
W2F11A4718AT1F
|
TTI | Feed Through Capacitors 100V 470pF NP0 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 103000 In Stock |
|
$0.0990 / $0.1380 | Buy Now |
DISTI #
W2F11A4718AT1F
|
Avnet Abacus | Cap Ceramic 470pF 100V C0G 20 to 50 SMD 0805 125C Embossed TR - Tape and Reel (Alt: W2F11A4718AT1F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W2F11A4718AT1F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2F11A4718AT1F
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 470 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
The recommended land pattern for W2F11A4718AT1F is available in the Kyocera AVX Components' land pattern document, which can be found on their website. The document provides detailed information on the recommended pad layout, solder mask, and solder paste requirements.
To prevent damage, it is recommended to handle the component by the edges, avoid touching the component's electrical contacts, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
The maximum reflow temperature for W2F11A4718AT1F is 260°C, as specified in the datasheet. Exceeding this temperature can cause damage to the component.
Yes, W2F11A4718AT1F is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the component is properly secured to the PCB to prevent mechanical stress.
To maintain the shelf life of W2F11A4718AT1F components, store them in their original packaging, away from direct sunlight, moisture, and extreme temperatures. It is also recommended to follow the manufacturer's storage guidelines and to use a dry, clean, and ESD-controlled environment.