-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W2F11A4708AT1A by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H2376
|
Newark | Capacitor Ceramic 47Pf 100V, C0G, +50, -20%, 0805, Capacitance:47Pf, Capacitance Tolerance:+50%, -... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2040 | Buy Now |
DISTI #
95C2678
|
Newark | Cap, Feedthrough, 47Pf, 100V, 0.3A, 0805, Capacitance:47Pf, Voltage Rating:100V, Current Rating:3... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 | Buy Now |
DISTI #
478-12987-1-ND
|
DigiKey | CAP FEEDTHRU 47PF 100V 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4986 In Stock |
|
$0.0990 / $0.4700 | Buy Now |
DISTI #
W2F11A4708AT1A
|
Avnet Americas | Cap Ceramic 47pF 100V C0G -20% to 50% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: W2F11A4708AT... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 / $0.0851 | Buy Now |
DISTI #
581-W2F11A4708AT1A
|
Mouser Electronics | Feed Through Capacitors 100V 47pF NP0 0805 RoHS: Compliant | 1032 |
|
$0.0980 / $0.4700 | Buy Now |
|
Future Electronics | Feed Through Capacitors 100V 47pF NP0 0805 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0994 | Buy Now |
DISTI #
W2F11A4708AT1A
|
TTI | Feed Through Capacitors 100V 47pF NP0 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0970 / $0.1130 | Buy Now |
DISTI #
W2F11A4708AT1A
|
TME | Capacitor: ceramic, MLCC, 47pF, 100V, C0G (NP0), -20÷50%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0760 | RFQ |
DISTI #
W2F11A4708AT1A
|
Avnet Abacus | Cap Ceramic 47pF 100V C0G 20 to 50 SMD 0805 125C Embossed TR (Alt: W2F11A4708AT1A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W2F11A4708AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2F11A4708AT1A
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 47 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |