-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W2F11A2218AT1F by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9973
|
Newark | Cap, Feedthrough, 220Pf, 100V, 0.3A, 0805, Capacitance:220Pf, Voltage Rating:100V, Current Rating... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2040 | Buy Now |
DISTI #
69AK1332
|
Newark | Filter, Feed Through, 220Pf, 100A, 0805 Rohs Compliant: Yes |Kyocera Avx W2F11A2218AT1F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2430 / $0.5620 | Buy Now |
DISTI #
478-2232-1-ND
|
DigiKey | CAP FEEDTHRU 220PF 100V 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1397 / $0.5800 | Buy Now |
DISTI #
W2F11A2218AT1F
|
Avnet Americas | Cap Ceramic 220pF 100V C0G -20% to 50% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: W2F11A2218A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0851 / $0.0908 | Buy Now |
DISTI #
W2F11A2218AT1F
|
Avnet Americas | Cap Ceramic 220pF 100V C0G -20% to 50% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: W2F11A2218A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.0908 | Buy Now |
DISTI #
581-W2F11A2218AT1F
|
Mouser Electronics | Feed Through Capacitors 100V 220pF NP0 0805 RoHS: Compliant | 0 |
|
$0.1370 / $0.5200 | Order Now |
DISTI #
W2F11A2218AT1F
|
TTI | Feed Through Capacitors 100V 220pF NP0 0805 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1340 | Buy Now |
DISTI #
SMC-W2F11A2218AT1F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2398 |
|
RFQ | |
DISTI #
W2F11A2218AT1F
|
Avnet Abacus | Cap Ceramic 220pF 100V C0G 20 to 50 SMD 0805 125C Embossed TR (Alt: W2F11A2218AT1F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W2F11A2218AT1F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2F11A2218AT1F
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 220 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for W2F11A2218AT1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2F11A2218AT1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W2F11A2218AT3F | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN | W2F11A2218AT1F vs W2F11A2218AT3F |
The recommended soldering temperature for the W2F11A2218AT1F is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the W2F11A2218AT1F is a high-frequency capacitor with a self-resonant frequency of 1.8 GHz, making it suitable for high-frequency applications.
The maximum operating voltage for the W2F11A2218AT1F is 50V.
Yes, the W2F11A2218AT1F is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The ESR of the W2F11A2218AT1F is 0.05 ohms maximum at 100 kHz.