Part Details for W2F11A1018AT1A by Kyocera AVX Components
Overview of W2F11A1018AT1A by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W2F11A1018AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9390
|
Newark | Filter, Feed Through, 100Pf, 0.3A, 0805 Rohs Compliant: Yes |Kyocera Avx W2F11A1018AT1A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1030 / $0.1110 | Buy Now |
DISTI #
98H2374
|
Newark | Cap, Feedthrough, 100Pf, 100V, 0.3A, 0805, Capacitance:100Pf, Voltage Rating:100V, Current Rating:300Ma, Capacitor Case Style:0805 [2012 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:-20%, +50%, Features:Feedthru Rohs Compliant: Yes |Kyocera Avx W2F11A1018AT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2040 | Buy Now |
DISTI #
81AK0678
|
Newark | Cap, 100Pf, 100V, C0G/Np0, 0805 Rohs Compliant: Yes |Kyocera Avx W2F11A1018AT1A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1470 / $0.2380 | Buy Now |
DISTI #
478-11157-1-ND
|
DigiKey | CAP FEEDTHRU 100PF 100V 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23096 In Stock |
|
$0.0921 / $0.4300 | Buy Now |
DISTI #
W2F11A1018AT1A
|
Avnet Americas | Cap Ceramic 100pF 100V C0G -20% to 50% SMD 0805 125°C Embossed T/R (Alt: W2F11A1018AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1297 | Buy Now |
DISTI #
581-W2F11A1018AT1A
|
Mouser Electronics | Feed Through Capacitors 100V 100pF NP0 0805 RoHS: Compliant | 21370 |
|
$0.0930 / $0.4200 | Buy Now |
DISTI #
V72:2272_10781882
|
Arrow Electronics | Cap Feed Through 100pF 100VDC C0G -20% to 50% Flat 0805 125°C Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2310 Container: Cut Strips | Americas - 285 |
|
$0.0916 / $0.4111 | Buy Now |
DISTI #
70195614
|
RS | Capacitor, Ceramic, 100 pF, 100 V, 300 mA, +50%, -20%, 0805, NP0 < 0.6 Ohms | AVX W2F11A1018AT1A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1870 / $0.2290 | RFQ |
|
Future Electronics | W2F Series 0805 100 pF 100 V NP0 Feed Through Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0899 / $0.0981 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 100 V, 0.3 A, FEED THROUGH CAPACITOR | 88 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for W2F11A1018AT1A
W2F11A1018AT1A CAD Models
W2F11A1018AT1A Part Data Attributes:
|
W2F11A1018AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2F11A1018AT1A
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 100 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |