Part Details for W2E200-HH86-01 by ebm-papst
Results Overview of W2E200-HH86-01 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for W2E200-HH86-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9796
|
Newark | Axial Fan, 225Mm X 225Mm X 80Mm, 115Vac, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$152.1500 / $179.0000 | Buy Now |
DISTI #
381-2571-ND
|
DigiKey | FAN AXIAL 225X80MM BALL 115VAC Min Qty: 1 Lead time: 14 Weeks Container: Box |
38 In Stock |
|
$168.4560 / $204.7900 | Buy Now |
DISTI #
86K9796
|
Avnet Americas | AC Fan Ball Bearing 115V 80W 607CFM 61dBA Flange - Bulk (Alt: 86K9796) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk |
68 Partner Stock |
|
$152.1500 / $179.0000 | Buy Now |
DISTI #
5912-W2E200-HH86-01
|
Mouser Electronics | AC Fans AC Axial Fan, 225x225x80mm, 115VAC, 606CFM, 80W, 61dBA, Terminal Block, IP44 RoHS: Compliant | 25 |
|
$180.3300 / $189.8000 | Buy Now |
DISTI #
70104882
|
RS | AC Fan, 115V, 225x225x 80mm, 607CFM, 80W, 61dBA, Terminals | ebm-papst W2E200-HH86-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1130 |
|
$143.2000 / $179.0000 | Buy Now |
|
Onlinecomponents.com | AC Fan - Axial Ball Bearing - 115V - 607CFM - 61dB - 225 X 225 X 80mm RoHS: Compliant |
441 In Stock |
|
$168.3600 / $201.2100 | Buy Now |
DISTI #
71202788
|
Verical | AC Fan Axial Ball Bearing 115V 607CFM 61dB 225 X 225 X 80mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 428 |
|
$218.8680 / $261.5730 | Buy Now |
DISTI #
W2E200-HH86-01
|
TME | Fan: AC, axial, 225x225x80mm, 925m3/h, ball, 2550rpm, IP44 Min Qty: 1 | 0 |
|
$158.0300 | RFQ |
DISTI #
000000000000027418
|
Sager | AC Fans Axial Fan, 225x225x80mm, 115VAC, 607CFM, 80W, 61dBA, Ball, Terminal Block Min Qty: 1 | 283 |
|
$169.9900 / $179.0000 | Buy Now |
|
Master Electronics | AC Fan - Axial Ball Bearing - 115V - 607CFM - 61dB - 225 X 225 X 80mm RoHS: Compliant |
441 In Stock |
|
$168.3600 / $201.2100 | Buy Now |
Part Details for W2E200-HH86-01
W2E200-HH86-01 CAD Models
W2E200-HH86-01 Part Data Attributes
|
W2E200-HH86-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W2E200-HH86-01
ebm-papst
AC Fan,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | APPROVAL: CSA; EAC; UL; VDE | |
Airflow | 607 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 225 mm | |
Noise | 61 dB | |
Operating Temperature-Max | 75 °C | |
Rated Power | 80 W | |
Rated Voltage | 115 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1986.73 g | |
Width | 225 mm |