Part Details for W2E143-AB09-06 by ebm-papst
Overview of W2E143-AB09-06 by ebm-papst
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2E143-AB09-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3598
|
Newark | Tube Axial Ac Fan, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:294.2Cfm, Noise Rating:58Dba, Power Rating:29W, Rated Speed:3300Rpm Rohs Compliant: Yes |Ebm-Papst W2E143-AB09-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.6200 / $182.1800 | Buy Now |
DISTI #
381-2820-ND
|
DigiKey | FAN AXIAL 230VAC 172X51MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
101 In Stock |
|
$101.5000 / $102.8900 | Buy Now |
DISTI #
03P3598
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: 03P3598) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
RFQ | |
DISTI #
W2E143-AB09-06
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: W2E143-AB09-06) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$108.0320 / $175.6154 | Buy Now |
DISTI #
5912-W2E143-AB09-06
|
Mouser Electronics | AC Fans AC Axial Fan, 172x172x51mm, 230VAC, 294CFM, 29W, 58dBA, 3300RPM, Terminal, IP20 RoHS: Compliant | 7 |
|
$129.1700 / $139.2100 | Buy Now |
DISTI #
70105322
|
RS | AC Fan, 230V, 172x51, Round, 294.2CFM, 58dBA, 29W, Terminals | ebm-papst W2E143-AB09-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 383 |
|
$85.1100 | Buy Now |
|
Onlinecomponents.com | AC Axial Fan - 230VAC - 171.5mm x 171.5mm x 51mm - 29W - 3300 RPM - IP20. RoHS: Compliant |
973 In Stock |
|
$108.0700 / $128.7400 | Buy Now |
DISTI #
83143979
|
Verical | AC Fan Axial Ball Bearing 230V 171.5 X 51mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 818 |
|
$105.5000 / $142.6900 | Buy Now |
DISTI #
77892335
|
Verical | AC Fan Axial Ball Bearing 230V 171.5 X 51mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 143 |
|
$140.4910 / $167.3620 | Buy Now |
DISTI #
77900175
|
Verical | AC Fan Axial Ball Bearing 230V 171.5 X 51mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$105.5000 / $142.6900 | Buy Now |
Part Details for W2E143-AB09-06
W2E143-AB09-06 CAD Models
W2E143-AB09-06 Part Data Attributes
|
W2E143-AB09-06
ebm-papst
Buy Now
|
Compare Parts:
W2E143-AB09-06
ebm-papst
|
Samacsys Manufacturer | ebm-papst |