Part Details for W2D250-CA02 -01 by ebm-papst
Overview of W2D250-CA02 -01 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPCA0262CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Termimal, AWG16-18, 100u\\ Tin, Reel |
Price & Stock for W2D250-CA02 -01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2D250-CA02-01
|
Avnet Americas | AC Fan Ball Bearing 230V/400V 0.22A/0.26A 110W/160W 50Hz/60Hz 2650RPM/2950RPM 991.75CFM/1085.93CFM 72dB/75dB Flange Mount - Bulk (Alt: W2D250-CA02-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$224.8960 / $365.5386 | Buy Now |