Part Details for W2D200-CA02-02 by ebm-papst
Overview of W2D200-CA02-02 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Robotics and Drones
Price & Stock for W2D200-CA02-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8326
|
Newark | Ac Axial Fan |Ebm-Papst W2D200-CA02-02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.8700 / $274.9700 | Buy Now |
DISTI #
38AJ9547
|
Newark | Ac Fan Axial Bearing 230V/400V/Ebm Papst |Ebm-Papst W2D200-CA02-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.5600 / $266.9400 | Buy Now |
DISTI #
381-3583-ND
|
DigiKey | FAN AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
56 In Stock |
|
$283.0772 / $328.4600 | Buy Now |
DISTI #
W2D200-CA02-02
|
Avnet Americas | AC Fan Ball Bearing 230V/400V 0.15A/0.14A 53W/70W 50Hz/60Hz 2800RPM/3150RPM 488.52CFM/553.26CFM 67dB/70dB Flange Mount - Bulk (Alt: W2D200-CA02-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$202.4320 / $329.1540 | Buy Now |
DISTI #
5912-W2D200-CA02-02
|
Mouser Electronics | AC Fans AC Axial Fan, IP44 Rated RoHS: Compliant | 10 |
|
$282.9500 / $316.7000 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB RoHS: Compliant |
2 In Stock |
|
$280.0700 / $310.4900 | Buy Now |
DISTI #
000000000003159960
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$272.5700 / $334.3000 | Buy Now |
|
Master Electronics | AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB RoHS: Compliant |
2 In Stock |
|
$280.0700 / $310.4900 | Buy Now |
|
Neutron USA | AC Fans AC AXIAL FAN | 50 |
|
$659.1300 | Buy Now |
Part Details for W2D200-CA02-02
W2D200-CA02-02 CAD Models
W2D200-CA02-02 Part Data Attributes:
|
W2D200-CA02-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W2D200-CA02-02
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 488.51 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 195 mm | |
Height | 75 mm | |
Noise | 67 dB | |
Operating Temperature-Max | 75 °C | |
Pressure | 14.27 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 53 W | |
Rated Voltage | 400 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1700 g |