Memory
W29GL128CH9B
Winbond Electronics Corp
Description: Flash, 128MX1, 100ns, PBGA64, LFBGA-64

Overview of W29GL128CH9B by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for W29GL128CH9B by Winbond Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # V72:2272_07052531
Arrow Electronics NOR Flash Parallel 3V/3.3V 128M-bit 128M x 1 100ns 48-Pin LFBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1638 Container: Cut Strips Americas - 151
  • 1 $0.9537
  • 10 $0.9385
  • 25 $0.9233
  • 50 $0.9081
  • 100 $0.8929
$0.8929 / $0.9537 Buy Now
DISTI # 31742603
Verical NOR Flash Parallel 3V/3.3V 128M-bit 128M x 1 100ns 48-Pin LFBGA RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1638 Americas - 151
  • 100 $0.8929
$0.8929 Buy Now
Quest Components FLASH, 128MX1, 100NS, PBGA64 200
  • 1 $1.6743
  • 57 $1.0046
  • 150 $0.9041
$0.9041 / $1.6743 Buy Now
DISTI # C1S810600032019
Chip1Stop NOR Flash RoHS: Compliant pbFree: Yes 151
  • 1 $1.3500
  • 10 $0.9385
  • 25 $0.9260
$0.9260 / $1.3500 Buy Now

CAD Models for W29GL128CH9B by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W29GL128CH9B by Winbond Electronics Corp

W29GL128CH9B
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
BGA
Package Description
LFBGA-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
IT ALSO OPERATES AT 3 V TO 3.6 V
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
1
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
64
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX1
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. W29GL128CH9B
    Winbond Electronics Corp
    Flash, 128MX1, 100ns, PBGA64, LFBGA-64
    VS

Alternate Parts for W29GL128CH9B

This table gives cross-reference parts and alternative options found for W29GL128CH9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29GL128CH9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL128P10FFI022 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FFI022
S29GL128P10FAIV13 Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FAIV13
S29GL128P10FFI010 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FFI010
W29GL128CL1B Flash, 128MX1, 100ns, PBGA64, 11 X 13 MM, GREEN, BGA-64 Winbond Electronics Corp W29GL128CH9B vs W29GL128CL1B
S29GL128P10FAIV22 Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FAIV22
S29GL128P10FFI010 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Infineon Technologies AG W29GL128CH9B vs S29GL128P10FFI010
S29GL128P10FAIV12 Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FAIV12
S29GL128P10FFI013 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FFI013
S29GL128P10FFIV20 Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FFIV20
S29GL128P10FAI022 Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion W29GL128CH9B vs S29GL128P10FAI022
Part Number Description Manufacturer Compare
S29GL128P10FFIV22 Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FFIV22
S29GL128P10FFI023 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FFI023
S29GL128P10FAI020 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FAI020
W29GL128CL9B Flash, 128MX1, 100ns, PBGA64, LFBGA-64 Winbond Electronics Corp W29GL128CH9B vs W29GL128CL9B
S29GL128P10FFI010 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FFI010
S29GL128P10FAIV12 Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FAIV12
S29GL128P10FFI022 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FFI022
S29GL128P10FAI010 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Infineon Technologies AG W29GL128CH9B vs S29GL128P10FAI010
S29GL128P10FFIV20 Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor W29GL128CH9B vs S29GL128P10FFIV20
S29GL128P10FFI010 Flash, 128MX1, 100ns, PBGA64, FBGA-64 Infineon Technologies AG W29GL128CH9B vs S29GL128P10FFI010

Related Parts for W29GL128CH9B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W29GL128CH9B by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W29GL128CH9B by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W29GL128CH9B would you like to use for your alert(s)?
  • Please alert me when W29GL128CH9B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W29GL128CH9B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W29GL128CH9B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W29GL128CH9B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W29GL128CH9B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W29GL128CH9B by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: