Part Details for W28-XT1A-4 by TE Connectivity
Overview of W28-XT1A-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Smart Cities
Agriculture Technology
Telecommunications
Price & Stock for W28-XT1A-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C3890
|
Newark | W28-Xt1A-4=W28 Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XT1A-4 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.3000 | Buy Now |
DISTI #
PB2315-ND
|
DigiKey | CIR BRKR THRM 4A 250VAC 32VDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
514 In Stock |
|
$2.8375 / $4.6700 | Buy Now |
DISTI #
6-1393250-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 4A 250VAC/32VDC - Bulk (Alt: 6-1393250-9) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6786 / $3.2234 | Buy Now |
DISTI #
655-W28-XT1A-4
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER THERMAL 4A BLK RoHS: Compliant | 363 |
|
$2.8100 / $3.9000 | Buy Now |
DISTI #
71998449
|
RS | W28-Xt1A-4=W28 | TE Connectivity W28-XT1A-4 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5300 / $4.6800 | RFQ |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 4A, 250VAC / 32VDC - Push to Reset Actuator - Panel Mount. RoHS: Compliant |
616 In Stock |
|
$2.6700 / $4.8700 | Buy Now |
DISTI #
78452327
|
Verical | Circuit Breaker Thermal 1Pole 4A 250VAC 32VDC Min Qty: 15 Package Multiple: 5 Date Code: 1718 | Americas - 600 |
|
$3.5750 / $6.3310 | Buy Now |
DISTI #
78452130
|
Verical | Circuit Breaker Thermal 1Pole 4A 250VAC 32VDC Min Qty: 12 Package Multiple: 1 | Americas - 15 |
|
$5.6700 | Buy Now |
DISTI #
6-1393250-9
|
TTI | Circuit Breakers W28-XT1A-4 CIRCUIT BREAKERS Min Qty: 600 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.7500 / $2.8600 | Buy Now |
DISTI #
000000000002456590
|
Sager | Circuit Breakers CIRCUIT BREAKER THERMAL 4A BLK Min Qty: 600 | 0 |
|
$2.8400 / $3.1500 | Buy Now |
Part Details for W28-XT1A-4
W28-XT1A-4 CAD Models
W28-XT1A-4 Part Data Attributes
|
W28-XT1A-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XT1A-4
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 4A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |