Part Details for W28-XT1A-3 by TE Connectivity
Results Overview of W28-XT1A-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W28-XT1A-3 Information
W28-XT1A-3 by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for W28-XT1A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C4550
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 3A, Product Range:W28 Series, Current Rating:3A, No. Of Poles... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$2.9800 | Buy Now |
DISTI #
PB1028-ND
|
DigiKey | CIR BRKR THRM 3A 250VAC 32VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
640 In Stock |
|
$2.7721 / $6.2100 | Buy Now |
DISTI #
6-1393250-8
|
Avnet Americas | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC - Bulk (Alt: 6-1393250-8) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$2.2706 / $2.6753 | Buy Now |
DISTI #
655-W28-XT1A-3
|
Mouser Electronics | Circuit Breakers W28-XT1A-3 RoHS: Compliant | 119 |
|
$2.7700 / $5.1600 | Buy Now |
DISTI #
71998370
|
RS | W28-Xt1A-3=W28 | TE Connectivity W28-XT1A-3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 / $3.6200 | RFQ |
|
TE Connectivity | W28-XT1A-3=W28 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actu... more RoHS: Compliant Min Qty: 1 | 40 |
|
$7.1900 / $8.6800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .075” to .1... more RoHS: Compliant |
1078 In Stock |
|
$2.3550 / $5.1110 | Buy Now |
DISTI #
6-1393250-8
|
TTI | Circuit Breakers W28-XT1A-3 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 353 In Stock |
|
$2.4500 / $5.0200 | Buy Now |
DISTI #
000000000002456589
|
Sager | Circuit Breakers W28-XT1A-3 Min Qty: 600 | 0 |
|
$2.5700 / $2.8600 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .075” to .1... more RoHS: Compliant |
1078 In Stock |
|
$2.3550 / $5.1110 | Buy Now |
Part Details for W28-XT1A-3
W28-XT1A-3 CAD Models
W28-XT1A-3 Part Data Attributes
|
W28-XT1A-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XT1A-3
TE Connectivity
THERMAL CIRCUIT BREAKER
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |