Part Details for W28-XQ1B-15 by TE Connectivity
Overview of W28-XQ1B-15 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Smart Cities
Agriculture Technology
Telecommunications
Price & Stock for W28-XQ1B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C9291
|
Newark | W28-Xq1B-15=W28 Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1B-15 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $2.7400 | Buy Now |
DISTI #
PB2781-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 32VDC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
45 In Stock |
|
$2.3625 / $3.8900 | Buy Now |
DISTI #
4-1393250-4
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC - Bulk (Alt: 4-1393250-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2302 / $2.6838 | Buy Now |
DISTI #
655-W28-XQ1B-15
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER THERMAL 15A RED RoHS: Compliant | 0 |
|
$2.7000 / $3.0400 | Order Now |
DISTI #
71998361
|
RS | W28-Xq1B-15=W28 | TE Connectivity W28-XQ1B-15 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $3.3200 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC RoHS: Compliant | 0 |
|
$2.3500 / $4.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 189 |
|
$1.2022 / $2.5760 | Buy Now |
DISTI #
4-1393250-4
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC - Bulk (Alt: 4-1393250-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2302 / $2.6838 | Buy Now |
DISTI #
000000000002456580
|
Sager | Circuit Breakers CIRCUIT BREAKER THERMAL 15A RED Min Qty: 600 | 0 |
|
$2.5200 / $2.6300 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC RoHS: Compliant | 0 |
|
$2.3500 / $4.9100 | Buy Now |
Part Details for W28-XQ1B-15
W28-XQ1B-15 CAD Models
W28-XQ1B-15 Part Data Attributes:
|
W28-XQ1B-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XQ1B-15
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |