-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 POLE(S), 3A, 250 V(AC), 32 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3339
|
Newark | Circuit Breaker, 3A, Product Range:W28 Series, Current Rating:3A, No. Of Poles:1 Pole, Voltage Rating V Dc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Svhc:No Svhc (27-Jun-2018), Approval Bodies:Csa, Vde, Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1A-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6986 |
|
$3.8500 / $5.8700 | Buy Now |
DISTI #
84AC3235
|
Newark | W28-Xq1A-3=W28- Rohs Compliant: No |Potter&brumfield Te Connectivity W28-XQ1A-3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 1408 |
|
$3.8100 | Buy Now |
DISTI #
75F009
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 3A, Product Range:W28 Series, Current Rating:3A, No. Of Poles:1 Pole, Voltage Rating Vdc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1A-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1910 |
|
$2.9100 / $3.4400 | Buy Now |
DISTI #
PB184-ND
|
DigiKey | CIR BRKR THRM 3A 250VAC 32VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
43062 In Stock |
|
$2.6247 / $5.5400 | Buy Now |
DISTI #
3-1393250-4
|
Avnet Americas | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC - Bulk (Alt: 3-1393250-4) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1408 |
|
$2.2302 / $2.6838 | Buy Now |
DISTI #
75F009
|
Avnet Americas | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC - Bulk (Alt: 75F009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 1922 Partner Stock |
|
$3.6400 / $5.2500 | Buy Now |
DISTI #
655-W28-XQ1A-3
|
Mouser Electronics | Circuit Breakers 3A PUSH TO RESET RoHS: Compliant | 1919 |
|
$2.4500 / $5.0000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel RoHS: Compliant |
5116 In Stock 11282 On Order |
|
$1.8800 / $4.3500 | Buy Now |
DISTI #
3-1393250-4
|
TTI | Circuit Breakers W28-XQ1A-3 CIRCUIT BREAKERS Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 20054 In Stock |
|
$1.9500 / $2.5000 | Buy Now |
DISTI #
3-1393250-4
|
Avnet Americas | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC - Bulk (Alt: 3-1393250-4) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1408 |
|
$2.2302 / $2.6838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W28-XQ1A-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XQ1A-3
TE Connectivity
1 POLE(S), 3A, 250 V(AC), 32 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 13.72 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 15.88 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |