Part Details for W28-XQ1A-2 by TE Connectivity
Overview of W28-XQ1A-2 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Smart Cities
Agriculture Technology
Telecommunications
Price & Stock for W28-XQ1A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75F008
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 2A, Product Range:W28 Series, Current Rating:2A, No. Of Poles:1 Pole, Voltage Rating Vdc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1A-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2130 |
|
$6.1300 / $9.6200 | Buy Now |
DISTI #
75AC3571
|
Newark | W28-Xq1A-2=W28- |Potter&brumfield Te Connectivity W28-XQ1A-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3163 |
|
$5.1800 / $8.7500 | Buy Now |
DISTI #
30AC2479
|
Newark | Circuit Breaker Thermal Over Current 1Pole 2A 250Vac 2Pin Rohs Compliant: No |Potter&brumfield Te Connectivity W28-XQ1A-2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
98K3337
|
Newark | Circuit Breaker, 2A, Product Range:W28 Series, Current Rating:2A, No. Of Poles:1 Pole, Voltage Rating V Dc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Svhc:No Svhc (27-Jun-2018), Approval Bodies:Csa, Vde, Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1A-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $9.6500 | Buy Now |
DISTI #
PB183-ND
|
DigiKey | CIR BRKR THRM 2A 250VAC 32VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
20275 In Stock |
|
$4.7722 / $9.9000 | Buy Now |
DISTI #
75F008
|
Avnet Americas | Circuit Breaker Thermal 1Pole 2A 250VAC/32VDC - Bulk (Alt: 75F008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 2132 Partner Stock |
|
$5.9300 / $8.9600 | Buy Now |
DISTI #
655-W28-XQ1A-2
|
Mouser Electronics | Circuit Breakers 2A PUSH TO RESET RoHS: Compliant | 1039 |
|
$5.0000 / $9.8900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - Series Trip - 1 Pole - 2A, 250VAC/32VDC - Push to Reset Actuator - Panel Mount - Black. RoHS: Compliant |
3163 Partner Stock 2400 On Order |
|
$3.6000 / $9.6600 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | CIRCUIT BREAKER,THERMAL,1POLE,2A,250V,BLACK | 1 |
|
$5.6550 / $8.4825 | Buy Now |
Part Details for W28-XQ1A-2
W28-XQ1A-2 CAD Models
W28-XQ1A-2 Part Data Attributes:
|
W28-XQ1A-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XQ1A-2
TE Connectivity
1 POLE(S), 2A, 250 V(AC), 32 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 13.72 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 15.88 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4.5 s |