-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 POLE(S), 0.75A, 250 V(AC), 32 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1227
|
Newark | Circuit Breaker, Thermal, 1P, 250V 750Ma, Product Range:W28 Series, Current Rating:750Ma, No. Of Poles:1 Pole, Voltage Rating Vdc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: No |Potter&brumfield Te Connectivity W28-XQ1A-0.75 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1257 |
|
$5.9300 / $7.6400 | Buy Now |
DISTI #
PB1022-ND
|
DigiKey | CIR BRKR THRM 750MA 250VAC 32VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
368 In Stock |
|
$4.3750 / $6.9600 | Buy Now |
DISTI #
2-1393250-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 0.75A 250VAC/32VDC - Bulk (Alt: 2-1393250-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $4.9700 | Buy Now |
DISTI #
90F1227
|
Avnet Americas | Circuit Breaker Thermal 1Pole 0.75A 250VAC/32VDC - Bulk (Alt: 90F1227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 1257 Partner Stock |
|
$5.8900 / $7.1000 | Buy Now |
DISTI #
655-W28-XQ1A-0.75
|
Mouser Electronics | Circuit Breakers 0.75A PUSH TO RESET RoHS: Compliant | 396 |
|
$5.0000 / $7.0100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 0.75A 250VAC/32VDC |
1432 In Stock |
|
$3.3900 / $6.4700 | Buy Now |
DISTI #
56492564
|
Verical | Circuit Breaker Thermal 1Pole 0.75A 250VAC/32VDC Min Qty: 10 Package Multiple: 5 Date Code: 2024 | Americas - 1430 |
|
$4.1697 / $8.4135 | Buy Now |
DISTI #
28949336
|
Verical | Circuit Breaker Thermal 1Pole 0.75A 250VAC/32VDC Min Qty: 14 Package Multiple: 1 | Americas - 1257 |
|
$4.6396 / $5.6693 | Buy Now |
DISTI #
2-1393250-2
|
TTI | Circuit Breakers CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 192 In Stock |
|
$4.3300 / $5.4700 | Buy Now |
DISTI #
2-1393250-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 0.75A 250VAC/32VDC - Bulk (Alt: 2-1393250-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $4.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W28-XQ1A-0.75
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XQ1A-0.75
TE Connectivity
1 POLE(S), 0.75A, 250 V(AC), 32 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 13.72 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 15.88 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4.5 s |