Part Details for W28-6D by Vector Electronics & Technology Inc
Overview of W28-6D by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W28-6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B9458
|
Newark | Wire #28 Etfe, Blue, 2 50 Spools |Vector Electronics W28-6D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5500 / $70.9000 | Buy Now |
DISTI #
W28-6D-ND
|
DigiKey | WIRE WW 28AWG ETFE RED 50' 2/PK Min Qty: 50 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3376 | Buy Now |
DISTI #
574-W28-6D
|
Mouser Electronics | Hook-up Wire 28 AWG BLUE 100 FT RoHS: Compliant | 0 |
|
$62.3600 / $66.2500 | Order Now |
DISTI #
70451172
|
RS | WIRE #28AWG.TEFZEL, BLUE, 50'/EA, PKG 2 | Vector Electronics & Technology W28-6D RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$60.8900 / $66.9100 | RFQ |