Memory
W27C010P-70
Winbond Electronics Corp
Description: EEPROM, 128KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32

Overview of W27C010P-70 by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for W27C010P-70 by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W27C010P-70 by Winbond Electronics Corp

W27C010P-70
Winbond Electronics Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.1.B.2
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
NO
Data Polling
NO
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Width
11.43 mm
Want to compare parts?
  1. W27C010P-70
    Winbond Electronics Corp
    EEPROM, 128KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for W27C010P-70

This table gives cross-reference parts and alternative options found for W27C010P-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W27C010P-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W27E01P-70 EEPROM, 128KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W27C010P-70 vs W27E01P-70
MX26C1000QC-70 EEPROM, 128KX8, 70ns, Parallel, CMOS, PQCC32 Macronix International Co Ltd W27C010P-70 vs MX26C1000QC-70
Part Number Description Manufacturer Compare
W27E010P-70 EEPROM, 128KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W27C010P-70 vs W27E010P-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W27C010P-70 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W27C010P-70 by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W27C010P-70 would you like to use for your alert(s)?
  • Please alert me when W27C010P-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W27C010P-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W27C010P-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W27C010P-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W27C010P-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W27C010P-70 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: