Part Details for W26010AT-20 by Winbond Electronics Corp
Overview of W26010AT-20 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for W26010AT-20
W26010AT-20 CAD Models
W26010AT-20 Part Data Attributes
|
W26010AT-20
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W26010AT-20
Winbond Electronics Corp
Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for W26010AT-20
This table gives cross-reference parts and alternative options found for W26010AT-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W26010AT-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71016S20PHG | TSOP-44, Tube | Integrated Device Technology Inc | W26010AT-20 vs 71016S20PHG |
AS7C1026B-20TC | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 | Alliance Semiconductor Corporation | W26010AT-20 vs AS7C1026B-20TC |
71016S20PHG8 | TSOP-44, Reel | Integrated Device Technology Inc | W26010AT-20 vs 71016S20PHG8 |
AS7C1026B-20TC | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 | Alliance Memory Inc | W26010AT-20 vs AS7C1026B-20TC |
IDT71016S20PH8 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | W26010AT-20 vs IDT71016S20PH8 |
71016S20PHG8 | 5.0V 64K x 16 Asynchronous Static RAM, TSOP0/Reel | Renesas Electronics Corporation | W26010AT-20 vs 71016S20PHG8 |
AS7C1026B-20TCN | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | W26010AT-20 vs AS7C1026B-20TCN |
GVT7264A16TS-20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44 | Cypress Semiconductor | W26010AT-20 vs GVT7264A16TS-20 |
71016NS20PHG | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | W26010AT-20 vs 71016NS20PHG |
AS7C1026B-20TCN | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | Alliance Memory Inc | W26010AT-20 vs AS7C1026B-20TCN |