Part Details for W25X64VZPIG by Winbond Electronics Corp
Overview of W25X64VZPIG by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W25X64VZPIG
W25X64VZPIG CAD Models
W25X64VZPIG Part Data Attributes
|
W25X64VZPIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25X64VZPIG
Winbond Electronics Corp
Flash, 64MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm |
Alternate Parts for W25X64VZPIG
This table gives cross-reference parts and alternative options found for W25X64VZPIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25X64VZPIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W25Q64CVZPIG | Winbond Electronics Corp | Check for Price | Flash, 64MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | W25X64VZPIG vs W25Q64CVZPIG |
W25X64VZPIZ | Winbond Electronics Corp | Check for Price | Flash, 64MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | W25X64VZPIG vs W25X64VZPIZ |
W25Q64CVZPIP | Winbond Electronics Corp | Check for Price | Flash, 64MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | W25X64VZPIG vs W25Q64CVZPIP |