Part Details for W25X40CLUXIG TR by Winbond Electronics Corp
Overview of W25X40CLUXIG TR by Winbond Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W25X40CLUXIG TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25X40CLUXIGCT-ND
|
DigiKey | IC FLASH 4MBIT SPI 104MHZ 8USON Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65711 In Stock |
|
$0.3532 / $0.5400 | Buy Now |
DISTI #
454-W25X40CLUXIGTR
|
Mouser Electronics | NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector RoHS: Compliant | 7329 |
|
$0.3550 / $0.5300 | Buy Now |
DISTI #
V72:2272_07052267
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin USON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2143 Container: Cut Strips | Americas - 1556 |
|
$0.3087 / $0.4058 | Buy Now |
|
Ameya Holding Limited | IC FLASH 4M SPI 104MHZ 8USON | 3000 |
|
RFQ | |
|
NAC | spiFlash, 4M-bit, 4Kb Uniform Sector, USON (2x3mm) Package RoHS: Compliant Min Qty: 1 Package Multiple: 4000 Container: Reel | 4025 |
|
$0.4000 / $0.4200 | Buy Now |
|
CHIPMALL.COM LIMITED | USON8-EP(2x3) NOR FLASH ROHS | 4405 |
|
$0.1707 / $0.3342 | Buy Now |
|
Win Source Electronics | IC FLASH 4MBIT 104MHZ 8USON | 385000 |
|
$0.1890 / $0.2840 | Buy Now |