Part Details for W25X10AVSNIG by Winbond Electronics Corp
Overview of W25X10AVSNIG by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25X10AVSNIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 128KX8, PDSO8 | 164 |
|
$1.4430 / $3.3300 | Buy Now |
|
Sense Electronic Company Limited | SOIC8 | 1156 |
|
RFQ |
Part Details for W25X10AVSNIG
W25X10AVSNIG CAD Models
W25X10AVSNIG Part Data Attributes
|
W25X10AVSNIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25X10AVSNIG
Winbond Electronics Corp
Flash, 128KX8, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.85 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25X10AVSNIG
This table gives cross-reference parts and alternative options found for W25X10AVSNIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25X10AVSNIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25P10-VSNI | Flash, 1MX1, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25X10AVSNIG vs W25P10-VSNI |
W25X10BVSNIG | Flash, 1MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25X10AVSNIG vs W25X10BVSNIG |
W25X10VSNCG | Flash, 1MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25X10AVSNIG vs W25X10VSNCG |
W25X10VSNC | Flash, 1MX1, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25X10AVSNIG vs W25X10VSNC |
W25X10VSNI | Flash, 1MX1, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25X10AVSNIG vs W25X10VSNI |
W25X10VSNCZ | Flash, 1MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25X10AVSNIG vs W25X10VSNCZ |
W25X10VSNIG | Flash, 128KX8, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25X10AVSNIG vs W25X10VSNIG |