W25Q80DVBYIG
Winbond Electronics Corp
Description: Flash, 8MX1, PBGA8, WLCSP-8

Overview of W25Q80DVBYIG by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for W25Q80DVBYIG by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for W25Q80DVBYIG by Winbond Electronics Corp

W25Q80DVBYIG
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
WLCSP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Winbond
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B8
Length
1.73 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA8,2X4,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
SERIAL
Programming Voltage
3 V
Seated Height-Max
0.476 mm
Serial Bus Type
SPI
Standby Current-Max
0.00006 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
1.432 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. W25Q80DVBYIG
    Winbond Electronics Corp
    Flash, 8MX1, PBGA8, WLCSP-8
    VS

Alternate Parts for W25Q80DVBYIG

This table gives cross-reference parts and alternative options found for W25Q80DVBYIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q80DVBYIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W25Q80BVUXIG Flash, 8MX1, PDSO8, 2 X 3 MM, GREEN, USON-8 Winbond Electronics Corp W25Q80DVBYIG vs W25Q80BVUXIG
W25Q80BVZPJG Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVBYIG vs W25Q80BVZPJG
W25Q80DVZPIG Flash, 8MX1, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVBYIG vs W25Q80DVZPIG
W25Q80DVZPSG Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVBYIG vs W25Q80DVZPSG
W25Q80DVZPAG Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVBYIG vs W25Q80DVZPAG
W25Q80BVZPBG Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVBYIG vs W25Q80BVZPBG
W25Q80DVZPIQ Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVBYIG vs W25Q80DVZPIQ
W25Q80DVZPBG Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVBYIG vs W25Q80DVZPBG
W25Q80BVZPJP Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVBYIG vs W25Q80BVZPJP
W25Q80DVUXIE Flash, 8MX1, PDSO8, USON-8 Winbond Electronics Corp W25Q80DVBYIG vs W25Q80DVUXIE
Part Number Description Manufacturer Compare
W25Q80BVZPJG Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVBYIG vs W25Q80BVZPJG
S25FL008A0LMAC001 Flash, 8MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Spansion W25Q80DVBYIG vs S25FL008A0LMAC001
MX25L8005M2C-15 Flash, 8MX1, PDSO8, 0.200 INCH, SOP-8 Macronix International Co Ltd W25Q80DVBYIG vs MX25L8005M2C-15
M45PE10-VMP6 Flash, 128KX8, 6 X 5 MM, PLASTIC, VDFPN-8 Micron Technology Inc W25Q80DVBYIG vs M45PE10-VMP6
M25P32-VMP3PBA Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions W25Q80DVBYIG vs M25P32-VMP3PBA
S25FL040A0LNFI20 Flash, 4MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 Spansion W25Q80DVBYIG vs S25FL040A0LNFI20
M25PE40-VMP6TP Flash, 512KX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc W25Q80DVBYIG vs M25PE40-VMP6TP
AT25DF321A-MH-Y 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, DFN, 570/Tray Renesas Electronics Corporation W25Q80DVBYIG vs AT25DF321A-MH-Y
M25P40-VMC6TP/4A Flash, 512KX8, PDSO8, 4 X 3 MM, ROHS COMPLIANT, UFDFP-8 Micron Technology Inc W25Q80DVBYIG vs M25P40-VMC6TP/4A
M25P32-VME3TP/4A Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions W25Q80DVBYIG vs M25P32-VME3TP/4A

Related Parts for W25Q80DVBYIG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25Q80DVBYIG by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25Q80DVBYIG by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W25Q80DVBYIG would you like to use for your alert(s)?
  • Please alert me when W25Q80DVBYIG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W25Q80DVBYIG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25Q80DVBYIG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W25Q80DVBYIG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25Q80DVBYIG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25Q80DVBYIG by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: