Part Details for W25Q80BVUXIG by Winbond Electronics Corp
Overview of W25Q80BVUXIG by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W25Q80BVUXIG
W25Q80BVUXIG CAD Models
W25Q80BVUXIG Part Data Attributes
|
W25Q80BVUXIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q80BVUXIG
Winbond Electronics Corp
Flash, 8MX1, PDSO8, 2 X 3 MM, GREEN, USON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | 2 X 3 MM, GREEN, USON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 2 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q80BVUXIG
This table gives cross-reference parts and alternative options found for W25Q80BVUXIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q80BVUXIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q80DVZPJG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80BVUXIG vs W25Q80DVZPJG |
W25Q80BVZPAG | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q80BVUXIG vs W25Q80BVZPAG |
W25Q80BVZPBG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80BVUXIG vs W25Q80BVZPBG |
W25Q80BVZPBP | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80BVUXIG vs W25Q80BVZPBP |
W25Q80DVZPIQ | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80BVUXIG vs W25Q80DVZPIQ |
W25Q80BVZPAP | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q80BVUXIG vs W25Q80BVZPAP |
W25Q80DVZPBG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80BVUXIG vs W25Q80DVZPBG |
W25Q80DVZPSG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q80BVUXIG vs W25Q80DVZPSG |
W25Q80DVUXIE | Flash, 8MX1, PDSO8, USON-8 | Winbond Electronics Corp | W25Q80BVUXIG vs W25Q80DVUXIE |
W25Q80DVBYIG | Flash, 8MX1, PBGA8, WLCSP-8 | Winbond Electronics Corp | W25Q80BVUXIG vs W25Q80DVBYIG |