-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W25Q64JWSSIQ by Winbond Electronics Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W25Q64JWSSIQ-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
123 In Stock |
|
$0.7575 / $1.1800 | Buy Now |
DISTI #
454-W25Q64JWSSIQ
|
Mouser Electronics | NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector | 5991 |
|
$0.7570 / $1.1800 | Buy Now |
DISTI #
V36:1790_24007308
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 8M x 8 6ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2434 | Americas - 145 |
|
$0.7090 / $1.1646 | Buy Now |
DISTI #
87176790
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 8M x 8 6ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 242 |
|
$0.7213 / $0.9788 | Buy Now |
DISTI #
84772440
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 8M x 8 6ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2434 | Americas - 145 |
|
$0.7090 / $0.9788 | Buy Now |
|
Bristol Electronics | 1999 |
|
RFQ | ||
|
NAC | spiFlash, 64M-bit, 4Kb Uniform Sector, SOP8(208mil) Package RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$0.6700 / $0.7700 | Buy Now |
DISTI #
W25Q64JWSSIQ
|
Avnet Asia | NOR Flash 64Mbit 8Mbit 8Bit SPI 1.8V 6ns 8-Pin SOIC (Alt: W25Q64JWSSIQ) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S810600033726
|
Chip One Stop | spiFlash, 64M-bit, 4Kb Uniform Sector RoHS: Compliant pbFree: Yes Container: Tube | 242 |
|
$0.5770 / $0.9310 | Buy Now |
|
Win Source Electronics | IC FLASH 64MBIT SPI/QUAD 8SOIC | 180000 |
|
$0.3042 / $0.3929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q64JWSSIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q64JWSSIQ
Winbond Electronics Corp
Flash,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.23 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for W25Q64JWSSIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64JWSSIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W25Q64FWSSIF | Winbond Electronics Corp | Check for Price | Flash, 8MX8, PDSO8, SOIC-8 | W25Q64JWSSIQ vs W25Q64FWSSIF |
W25Q64FWSSIG | Winbond Electronics Corp | Check for Price | Flash, 64MX1, PDSO8, SOIC-8 | W25Q64JWSSIQ vs W25Q64FWSSIG |
W25Q64FWSSIQ | Winbond Electronics Corp | Check for Price | Flash, 64MX1, PDSO8, SOIC-8 | W25Q64JWSSIQ vs W25Q64FWSSIQ |
W25Q64FWSSIP | Winbond Electronics Corp | Check for Price | Flash, 64MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 | W25Q64JWSSIQ vs W25Q64FWSSIP |
W25Q64JWSSIM | Winbond Electronics Corp | Check for Price | Flash Memory, | W25Q64JWSSIQ vs W25Q64JWSSIM |