-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q40EWUXIECT-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8USON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55578 In Stock |
|
$0.3000 / $0.3800 | Buy Now |
DISTI #
454-W25Q40EWUXIETR
|
Mouser Electronics | NOR Flash spiFlash, 1.8V 4M-bit, 4Kb Uniform Sector RoHS: Compliant | 15863 |
|
$0.2990 / $0.3600 | Buy Now |
DISTI #
V72:2272_07052121
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 4M-bit 512K x 8 6ns 8-Pin USON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2215 Container: Cut Strips | Americas - 1043 |
|
$0.3221 / $0.3550 | Buy Now |
DISTI #
66206731
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 4M-bit 512K x 8 6ns 8-Pin USON EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2215 | Americas - 1043 |
|
$0.3221 / $0.3495 | Buy Now |
|
Quest Components | 150 |
|
$0.3150 / $1.0500 | Buy Now | |
|
NAC | spiFlash, 1.8V 4M-bit, 4Kb Uniform Sector, USON (2x3mm) Package RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4100 / $0.4300 | Buy Now |
|
Chip1Cloud | IC FLASH 4MBIT SPI 104MHZ 8USON | 1240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy