Part Details for W25Q40BWSVIG by Winbond Electronics Corp
Overview of W25Q40BWSVIG by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W25Q40BWSVIG
W25Q40BWSVIG CAD Models
W25Q40BWSVIG Part Data Attributes
|
W25Q40BWSVIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q40BWSVIG
Winbond Electronics Corp
Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, VSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | VSOP, TSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q40BWSVIG
This table gives cross-reference parts and alternative options found for W25Q40BWSVIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q40BWSVIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q80BWUXIG | Flash, 8MX1, PDSO8, 2 X 3 MM, GREEN, USON-8 | Winbond Electronics Corp | W25Q40BWSVIG vs W25Q80BWUXIG |
W25Q40BWSNIP | Flash, 4MX1, PDSO8, 3.81 MM, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25Q40BWSVIG vs W25Q40BWSNIP |
SST26WF040B-104I/MF | SPI BUS SERIAL EEPROM | Microchip Technology Inc | W25Q40BWSVIG vs SST26WF040B-104I/MF |
IS25WP040-JBLE1 | Flash, 4MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | W25Q40BWSVIG vs IS25WP040-JBLE1 |
SST26WF040BT-104I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | W25Q40BWSVIG vs SST26WF040BT-104I/SN |
W25Q40BWSVIP | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, VSOP-8 | Winbond Electronics Corp | W25Q40BWSVIG vs W25Q40BWSVIP |
SST26WF080B-104I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | W25Q40BWSVIG vs SST26WF080B-104I/SN |
SST26WF080B-104I/NP | SPI BUS SERIAL EEPROM | Microchip Technology Inc | W25Q40BWSVIG vs SST26WF080B-104I/NP |
SST26WF040BA-104I/MF | SPI BUS SERIAL EEPROM | Microchip Technology Inc | W25Q40BWSVIG vs SST26WF040BA-104I/MF |
W25Q80BWUXIP | Flash, 8MX1, PDSO8, 2 X 3 MM, GREEN, USON-8 | Winbond Electronics Corp | W25Q40BWSVIG vs W25Q80BWUXIP |