-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q32JVSSIQ-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
119693 In Stock |
|
$0.5245 / $0.7600 | Buy Now |
DISTI #
454-W25Q32JVSSIQ
|
Mouser Electronics | NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector RoHS: Compliant | 17055 |
|
$0.5050 / $0.7400 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Bristol Electronics | 204 |
|
RFQ | ||
|
Quest Components | FLASH, 4MX8, PDSO8 | 4997 |
|
$0.3990 / $1.1400 | Buy Now |
|
Quest Components | FLASH, 4MX8, PDSO8 | 192 |
|
$0.9500 / $1.9000 | Buy Now |
|
Quest Components | FLASH, 4MX8, PDSO8 | 163 |
|
$0.9500 / $1.9000 | Buy Now |
|
ComSIT USA | Flash, 4MX8, PDSO8 RoHS: Compliant | Europe - 6000 |
|
RFQ | |
|
GLYN GmbH & Co. KG | Flash 32Mb SPI-Quad-I/O 133MHz 8-SOIC -40/+85øC | 920 |
|
RFQ | |
|
NAC | spiFlash, 32M-bit, 4Kb Uniform Sector, SOP8(208mil) Package RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 2250 |
|
$0.5500 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q32JVSSIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q32JVSSIQ
Winbond Electronics Corp
Flash, 4MX8, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | 2.7V NOMINAL AVAILABLE WITH 104MHZ | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.28 mm |
This table gives cross-reference parts and alternative options found for W25Q32JVSSIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q32JVSSIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q32JVSSAQ | Flash, 4MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q32JVSSIQ vs W25Q32JVSSAQ |
EN25QH32B-104HIP2B | Flash, 4MX8, PDSO8, SOP-8 | Elite Semiconductor Memory Technology Inc | W25Q32JVSSIQ vs EN25QH32B-104HIP2B |
W25Q32JVSSJMTR | Flash, | Winbond Electronics Corp | W25Q32JVSSIQ vs W25Q32JVSSJMTR |
W25Q32JVSSSQ | Flash, 4MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q32JVSSIQ vs W25Q32JVSSSQ |
W25Q32JVSSJQTR | Flash, | Winbond Electronics Corp | W25Q32JVSSIQ vs W25Q32JVSSJQTR |
W25Q32JVSSJM | Flash, | Winbond Electronics Corp | W25Q32JVSSIQ vs W25Q32JVSSJM |
W25Q32JVSSIM | Flash, 4MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q32JVSSIQ vs W25Q32JVSSIM |