-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q32JVSSIQCT-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95899 In Stock |
|
$0.5513 / $0.8300 | Buy Now |
DISTI #
454-W25Q32JVSSIQTR
|
Mouser Electronics | NOR Flash spiFlash, 32M-bit, DTR, 4Kb Uniform Sector RoHS: Compliant | 45067 |
|
$0.5420 / $0.8200 | Buy Now |
DISTI #
V72:2272_13898896
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 6ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2346 Container: Cut Strips | Americas - 2016 |
|
$0.5394 / $0.8119 | Buy Now |
DISTI #
77689781
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 6ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2346 | Americas - 2016 |
|
$0.5394 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$0.7875 / $1.5750 | Buy Now | |
|
GLYN GmbH & Co. KG | Flash 32Mb SPI-Quad-I/O 133MHz 8-SOIC -40/+85øC | 2000 |
|
RFQ | |
|
NAC | spiFlash, 32M-bit, DTR, 4Kb Uniform Sector, SOP8(208mil) Package RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5900 / $0.6200 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC 0.209", 5.30mm wide Package/Enclosure8-SOIC | 12530 |
|
$0.1729 / $0.3227 | Buy Now |
|
Win Source Electronics | IC FLASH 32MBIT SPI/QUAD 8SOIC | 2052200 |
|
$0.1610 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy